
UT4020/TR | |
|---|---|
DigiKey Part Number | 150-UT4020/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UT4020/TR |
Description | DIODE STANDARD 200V 4A B |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 4A Through Hole B |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package B |
Current - Average Rectified (Io) 4A | Operating Temperature - Junction -195°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,96090 € | 996,09 € |
| Unit Price without VAT: | 9,96090 € |
|---|---|
| Unit Price with VAT: | 11,85347 € |

