
UT3010 | |
|---|---|
DigiKey Part Number | 150-UT3010-ND |
Manufacturer | |
Manufacturer Product Number | UT3010 |
Description | DIODE STANDARD 100V 3A B |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Through Hole B |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 2 A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package B |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -195°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 103 | 8,07563 € | 831,79 € |
| Unit Price without VAT: | 8,07563 € |
|---|---|
| Unit Price with VAT: | 9,61000 € |

