
UT252 | |
|---|---|
DigiKey Part Number | 150-UT252-ND |
Manufacturer | |
Manufacturer Product Number | UT252 |
Description | DIODE STANDARD 200V 1A AXIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole A, Axial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 750 mA |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 2 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package A, Axial |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 103 | 8,21932 € | 846,59 € |
| Unit Price without VAT: | 8,21932 € |
|---|---|
| Unit Price with VAT: | 9,78099 € |

