
USD545HR2 | |
|---|---|
DigiKey Part Number | 150-USD545HR2-ND |
Manufacturer | |
Manufacturer Product Number | USD545HR2 |
Description | DIODE SCHOTTKY 45V 75A DO5 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 75A Stud Mount DO-5 (DO-203AB) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 680 mV @ 60 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 20 mA @ 45 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package DO-5 (DO-203AB) |
Current - Average Rectified (Io) 75A | Operating Temperature - Junction 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 107,11600 € | 10.711,60 € |
| Unit Price without VAT: | 107,11600 € |
|---|---|
| Unit Price with VAT: | 127,46804 € |

