
USD345CHR2 | |
|---|---|
DigiKey Part Number | USD345CHR2-ND |
Manufacturer | |
Manufacturer Product Number | USD345CHR2 |
Description | DIODE SCHOTTKY 45V 30A TO204AA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 30A Through Hole TO-204AA (TO-3) |
Category | Voltage - Forward (Vf) (Max) @ If 660 mV @ 20 A |
Mfr | Current - Reverse Leakage @ Vr 10 mA @ 45 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-204AA (TO-3) |
Voltage - DC Reverse (Vr) (Max) 45 V | Operating Temperature - Junction 175°C (Max) |
Current - Average Rectified (Io) 30A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 96,52740 € | 9.652,74 € |
| Unit Price without VAT: | 96,52740 € |
|---|---|
| Unit Price with VAT: | 114,86761 € |

