
USD320C | |
|---|---|
DigiKey Part Number | 150-USD320C-ND |
Manufacturer | |
Manufacturer Product Number | USD320C |
Description | DIODE SCHOTTKY 20V 30A TO204AA |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 30A Through Hole TO-204AA (TO-3) |
Category | Current - Average Rectified (Io) 30A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-204AA (TO-3) |
Voltage - DC Reverse (Vr) (Max) 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 96,52740 € | 9.652,74 € |
| Unit Price without VAT: | 96,52740 € |
|---|---|
| Unit Price with VAT: | 114,86761 € |

