
USBQNM50403E3/TR7 | |
|---|---|
DigiKey Part Number | 150-USBQNM50403E3/TR7TR-ND - Tape & Reel (TR) 150-USBQNM50403E3/TR7CT-ND - Cut Tape (CT) 150-USBQNM50403E3/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USBQNM50403E3/TR7 |
Description | TVS DIODE 3.3VWM 11VC QFN143 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 11V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount QFN-143 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 500W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Ethernet |
Part Status Active | Capacitance @ Frequency 3pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V | Package / Case 4-VDFN |
Voltage - Breakdown (Min) 4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11V | Base Product Number |
Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,48934 € | 13.468,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,08000 € | 4,08 € |
| 100 | 3,79910 € | 379,91 € |
| Unit Price without VAT: | 4,08000 € |
|---|---|
| Unit Price with VAT: | 4,85520 € |

