Parametric Equivalent
Parametric Equivalent

USB5744/2GD02 | |
|---|---|
DigiKey Part Number | 150-USB5744/2GD02-ND |
Manufacturer | |
Manufacturer Product Number | USB5744/2GD02 |
Description | USB5744/2GD02 |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0, USB 3.2 Serial, SMBus, SPI Interface 56-VQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | Serial, SMBus, SPI | |
Standards | USB 2.0, USB 3.2 | |
Voltage - Supply | 1.08V ~ 1.32V, 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-VQFN (7x7) |


