USB50815CE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 2,04822 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 1,07576 €
Datasheet
32V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB50815CE3/TR13

DigiKey Part Number
USB50815CE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
USB50815CE3/TR13
Description
TVS DIODE 15VWM 32VC 8-SOIC
Manufacturer Standard Lead Time
59 Weeks
Customer Reference
Detailed Description
32V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
32V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
500W
Power Line Protection
No
Applications
Ethernet
Capacitance @ Frequency
3pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,01552 €2.538,80 €
Manufacturers Standard Package
Unit Price without VAT:1,01552 €
Unit Price with VAT:1,20847 €