Direct
Direct
Direct



USB50812C/TR7 | |
|---|---|
DigiKey Part Number | 150-USB50812C/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | USB50812C/TR7 |
Description | TVS DIODE 12VWM 26VC 8SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Power - Peak Pulse 500W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Ethernet |
Part Status Active | Capacitance @ Frequency 3pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 26V | Base Product Number |
Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USB50812C-A/TR13 | Microchip Technology | 0 | USB50812C-A/TR13-ND | 2,39519 € | Direct |
| USB50812C-A/TR7 | Microchip Technology | 0 | USB50812C-A/TR7-ND | 2,43446 € | Direct |
| USB50812C/TR13 | Microchip Technology | 0 | USB50812C/TR13-ND | 1,84547 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,94490 € | 1.472,45 € |
| Unit Price without VAT: | 2,94490 € |
|---|---|
| Unit Price with VAT: | 3,50443 € |


