Direct
Direct
Similar

USB50805C-AE3/TR13 | |
|---|---|
DigiKey Part Number | USB50805C-AE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | USB50805C-AE3/TR13 |
Description | TVS DIODE 5VWM 13VC 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Power - Peak Pulse 500W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Ethernet |
Part Status Active | Capacitance @ Frequency 3pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 13V | Base Product Number |
Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USB50805CE3/TR13 | Microchip Technology | 0 | USB50805CE3/TR13-ND | 0,79840 € | Direct |
| USB50805CE3/TR7 | Microchip Technology | 874 | 150-USB50805CE3/TR7CT-ND | 1,17000 € | Direct |
| SMDA05C.TBT | Semtech Corporation | 2.691 | SMDA05C.TBTCT-ND | 4,87000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,17796 € | 2.944,90 € |
| Unit Price without VAT: | 1,17796 € |
|---|---|
| Unit Price with VAT: | 1,40177 € |




