
USB50803/TR13 | |
|---|---|
DigiKey Part Number | USB50803/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | USB50803/TR13 |
Description | TVS DIODE 3.3VWM 11VC 8SOIC |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | 11V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Power - Peak Pulse 500W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Ethernet |
Part Status Active | Capacitance @ Frequency 3pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown (Min) 4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11V | Base Product Number |
Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,19886 € | 5.497,15 € |
| Unit Price without VAT: | 2,19886 € |
|---|---|
| Unit Price with VAT: | 2,61664 € |

