
USB4640-HZH-03 | |
|---|---|
DigiKey Part Number | 638-1113-ND |
Manufacturer | |
Manufacturer Product Number | USB4640-HZH-03 |
Description | IC INTERFACE SPECIALIZED 48QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cell Phones, GPS, PCs, Printers, Set-Top Boxes Interface 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | USB4640-HZH-03 Models |
Category | Voltage - Supply 1.8V |
Manufacturer Microchip Technology | Package / Case 48-VFQFN Exposed Pad |
Packaging Tray | Supplier Device Package 48-QFN (7x7) |
Part Status Active | Mounting Type Surface Mount |
Applications Cell Phones, GPS, PCs, Printers, Set-Top Boxes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,60000 € | 3,60 € |
| 25 | 3,00880 € | 75,22 € |
| 100 | 2,72820 € | 272,82 € |
| Unit Price without VAT: | 3,60000 € |
|---|---|
| Unit Price with VAT: | 4,28400 € |

