
USB4640-HZH-03-TR | |
|---|---|
DigiKey Part Number | USB4640-HZH-03-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | USB4640-HZH-03-TR |
Description | IC INTERFACE SPECIALIZED 48QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cell Phones, GPS, PCs, Printers, Set-Top Boxes Interface 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | USB4640-HZH-03-TR Models |
Category | Voltage - Supply 1.8V |
Manufacturer Microchip Technology | Package / Case 48-VFQFN Exposed Pad |
Packaging Tape & Reel (TR) | Supplier Device Package 48-QFN (7x7) |
Part Status Active | Mounting Type Surface Mount |
Applications Cell Phones, GPS, PCs, Printers, Set-Top Boxes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,61493 € | 9.037,33 € |
| Unit Price without VAT: | 3,61493 € |
|---|---|
| Unit Price with VAT: | 4,30177 € |

