


MIC5211-BLYM6-TR | |
|---|---|
DigiKey Part Number | MIC5211-BLYM6-TR-ND - Tape & Reel (TR) MIC5211-BLYM6-CT-ND - Cut Tape (CT) MIC5211-BLYM6-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5211-BLYM6-TR |
Description | IC REG LINEAR 1.8V/3.3V SOT23-6 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 80mA, 80mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5211-BLYM6-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.8V, 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 50mA, 0.5V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 450 µA | |
Current - Supply (Max) | 1.2 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 25 | 0,71120 € | 17,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,64545 € | 1.936,35 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

