
USB3500-ABZJ | |
|---|---|
DigiKey Part Number | 638-1035-ND |
Manufacturer | |
Manufacturer Product Number | USB3500-ABZJ |
Description | IC INTERFACE SPECIALIZED 56QFN |
Customer Reference | |
Detailed Description | Interface 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | USB3500-ABZJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | - | |
Interface | - | |
Voltage - Supply | - | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Mounting Type | Surface Mount | |
Base Product Number |

