
USB3450-FZG | |
|---|---|
DigiKey Part Number | USB3450-FZG-ND |
Manufacturer | |
Manufacturer Product Number | USB3450-FZG |
Description | IC TRANSCEIVER 40QFN |
Customer Reference | |
Detailed Description | Transceiver USB 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | USB3450-FZG Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Microchip Technology | Operating Temperature 0°C ~ 70°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 40-VFQFN Exposed Pad |
Type Transceiver | Supplier Device Package 40-QFN (6x6) |
Protocol USB | Base Product Number |

