
USB3343-CP-TRS | |
|---|---|
DigiKey Part Number | 150-USB3343-CP-TRSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | USB3343-CP-TRS |
Description | ENHANCED SINGLE SUPPLY HI-SPEED |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half USB 24-QFN (4x4) |
Datasheet | Datasheet |
Category | Duplex Half |
Manufacturer Microchip Technology | Receiver Hysteresis 150 mV |
Packaging Tape & Reel (TR) | Voltage - Supply 1.6V ~ 2V, 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Transceiver | Mounting Type Surface Mount |
Protocol USB | Package / Case 24-VFQFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 24-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,51826 € | 1.518,26 € |
| Unit Price without VAT: | 1,51826 € |
|---|---|
| Unit Price with VAT: | 1,80673 € |

