
USB3341-CP | |
|---|---|
DigiKey Part Number | USB3341-CP-ND |
Manufacturer | |
Manufacturer Product Number | USB3341-CP |
Description | IC TRANSCEIVER 1/1 24QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver USB 2.0 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | USB3341-CP Models |
Category | Number of Drivers/Receivers 1/1 |
Manufacturer Microchip Technology | Receiver Hysteresis 150 mV |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-VFQFN Exposed Pad |
Type Transceiver | Supplier Device Package 24-QFN (4x4) |
Protocol USB 2.0 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 1,46445 € | 717,58 € |
| Unit Price without VAT: | 1,46445 € |
|---|---|
| Unit Price with VAT: | 1,74270 € |

