
USB3327C-GL-TR | |
|---|---|
DigiKey Part Number | USB3327C-GL-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | USB3327C-GL-TR |
Description | IC TRANSCEIVER HALF 25WLCSP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Half USB 2.0 25-WLCSP (1.99x1.99) |
Datasheet | Datasheet |
EDA/CAD Models | USB3327C-GL-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | USB 2.0 | |
Number of Drivers/Receivers | - | |
Duplex | Half | |
Receiver Hysteresis | 150 mV | |
Data Rate | - | |
Voltage - Supply | 1.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 25-WFBGA | |
Supplier Device Package | 25-WLCSP (1.99x1.99) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,54908 € | 4.647,24 € |
| Unit Price without VAT: | 1,54908 € |
|---|---|
| Unit Price with VAT: | 1,84341 € |

