Transceiver USB 2.0 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB3319C-CP-TR

DigiKey Part Number
USB3319C-CP-TR-ND - Tape & Reel (TR)
USB3319C-CP-CT-ND - Cut Tape (CT)
USB3319C-CP-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB3319C-CP-TR
Description
IC TRANSCEIVER 24QFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Transceiver USB 2.0 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
USB3319C-CP-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
USB 2.0
Number of Drivers/Receivers
-
Duplex
-
Data Rate
-
Voltage - Supply
1.62V ~ 1.98V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.368
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,49000 €1,49 €
251,24800 €31,20 €
1001,13600 €113,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0001,13600 €5.680,00 €
Manufacturers Standard Package
Unit Price without VAT:1,49000 €
Unit Price with VAT:1,77310 €