Similar

USB3316C-GJ-TR | |
|---|---|
DigiKey Part Number | USB3316C-GJ-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | USB3316C-GJ-TR |
Description | IC TXRX USB 2.0 FLEXPWR 25BGA |
Customer Reference | |
Detailed Description | Transceiver USB 2.0 25-BGA (3x3) |
EDA/CAD Models | USB3316C-GJ-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | USB 2.0 | |
Number of Drivers/Receivers | - | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 25-VFBGA | |
Supplier Device Package | 25-BGA (3x3) | |
Base Product Number |


