
USB2660I-JZX-03 | |
|---|---|
DigiKey Part Number | USB2660I-JZX-03-ND |
Manufacturer | |
Manufacturer Product Number | USB2660I-JZX-03 |
Description | IC INTERFACE SPECIALIZED 64QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Desktop, Notebook PCs Interface 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | USB2660I-JZX-03 Models |
Category | Package / Case 64-VFQFN Exposed Pad |
Manufacturer Microchip Technology | Supplier Device Package 64-QFN (9x9) |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Base Product Number |
Applications Desktop, Notebook PCs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,56000 € | 5,56 € |
| 25 | 4,63480 € | 115,87 € |
| 100 | 4,22350 € | 422,35 € |
| Unit Price without VAT: | 5,56000 € |
|---|---|
| Unit Price with VAT: | 6,61640 € |


