
USB2641I-HZH-02 | |
|---|---|
DigiKey Part Number | USB2641I-HZH-02-ND |
Manufacturer | |
Manufacturer Product Number | USB2641I-HZH-02 |
Description | IC INTERFACE SPECIALIZED 48QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Controller Interface 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | USB2641I-HZH-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Controller | |
Interface | - | |
Voltage - Supply | 3.3V | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,16000 € | 5,16 € |
| 25 | 4,29440 € | 107,36 € |
| 100 | 3,90710 € | 390,71 € |
| Unit Price without VAT: | 5,16000 € |
|---|---|
| Unit Price with VAT: | 6,14040 € |

