
USB2640I-HZH-02-TR | |
|---|---|
DigiKey Part Number | USB2640I-HZH-02-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | USB2640I-HZH-02-TR |
Description | IC INTERFACE SPECIALIZED 48QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Controller Interface 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | USB2640I-HZH-02-TR Models |
Category | Voltage - Supply 3.3V |
Manufacturer Microchip Technology | Package / Case 48-VFQFN Exposed Pad |
Packaging Tape & Reel (TR) | Supplier Device Package 48-QFN (7x7) |
Part Status Active | Mounting Type Surface Mount |
Applications Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,74954 € | 11.873,85 € |
| Unit Price without VAT: | 4,74954 € |
|---|---|
| Unit Price with VAT: | 5,65195 € |

