
USB2640-HZH-02 | |
|---|---|
DigiKey Part Number | USB2640-HZH-02-ND |
Manufacturer | |
Manufacturer Product Number | USB2640-HZH-02 |
Description | USB2.0 MEDIA CONTROLLER/HUB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Desktop, Notebook PCs Interface 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | USB2640-HZH-02 Models |
Category | Package / Case 48-VFQFN Exposed Pad |
Manufacturer Microchip Technology | Supplier Device Package 48-QFN (7x7) |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Base Product Number |
Applications Desktop, Notebook PCs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 25 | 3,15320 € | 78,83 € |
| 100 | 2,86420 € | 286,42 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,48630 € |

