Controller Interface 128-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB2602-NU-05

DigiKey Part Number
USB2602-NU-05-ND
Manufacturer
Manufacturer Product Number
USB2602-NU-05
Description
IC INTERFACE SPECIALIZED 128TQFP
Customer Reference
Detailed Description
Controller Interface 128-TQFP (14x14)
EDA/CAD Models
USB2602-NU-05 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Obsolete
Applications
Controller
Interface
-
Voltage - Supply
3.3V
Package / Case
128-TQFP
Supplier Device Package
128-TQFP (14x14)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.