
USB2601-NU-05 | |
|---|---|
DigiKey Part Number | USB2601-NU-05-ND |
Manufacturer | |
Manufacturer Product Number | USB2601-NU-05 |
Description | IC INTERFACE SPECIALIZED 128TQFP |
Customer Reference | |
Detailed Description | Controller Interface 128-TQFP (14x14) |
EDA/CAD Models | USB2601-NU-05 Models |
Category | Voltage - Supply 3.3V |
Manufacturer Microchip Technology | Package / Case 128-TQFP |
Packaging Tray | Supplier Device Package 128-TQFP (14x14) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Controller | Base Product Number |

