
USB2228-NU-09 | |
|---|---|
DigiKey Part Number | USB2228-NU-09-ND |
Manufacturer | |
Manufacturer Product Number | USB2228-NU-09 |
Description | IC INTFACE SPECIALIZED 128VTQFP |
Customer Reference | |
Detailed Description | Controller Interface 128-VTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | USB2228-NU-09 Models |
Category | Voltage - Supply 3.3V |
Manufacturer Microchip Technology | Package / Case 128-TQFP |
Packaging Tray | Supplier Device Package 128-VTQFP (14x14) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Controller | Base Product Number |

