
USB2227-NU-09 | |
|---|---|
DigiKey Part Number | USB2227-NU-09-ND |
Manufacturer | |
Manufacturer Product Number | USB2227-NU-09 |
Description | IC INTFACE SPECIALIZED 128VTQFP |
Customer Reference | |
Detailed Description | Controller Interface 128-VTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | USB2227-NU-09 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Controller | |
Interface | - | |
Voltage - Supply | 3.3V | |
Package / Case | 128-TQFP | |
Supplier Device Package | 128-VTQFP (14x14) | |
Mounting Type | Surface Mount | |
Base Product Number |

