Image for USB2005-MV-01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB2005-MV-01

DigiKey Part Number
USB2005-MV-01-ND
Manufacturer
Manufacturer Product Number
USB2005-MV-01
Description
IC INTERFACE SPECIALIZED 100LQFP
Customer Reference
Detailed Description
Controller Interface 100-LQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
USB2005-MV-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Obsolete
Applications
Controller
Interface
-
Voltage - Supply
3.3V
Package / Case
100-LQFP
Supplier Device Package
100-LQFP (12x12)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.