


UPTB48E3/TR7 | |
|---|---|
DigiKey Part Number | 150-UPTB48E3/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UPTB48E3/TR7 |
Description | TVS DIODE 48VWM 84.3VC POWERMIT1 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 84.3V Clamp 1.78A Ipp Tvs Diode Surface Mount Powermite 1 (DO216-AA) |
Datasheet | Datasheet |
EDA/CAD Models | UPTB48E3/TR7 Models |
Category | Current - Peak Pulse (10/1000µs) 1.78A |
Mfr | Power - Peak Pulse 150W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-216AA |
Voltage - Reverse Standoff (Typ) 48V | Supplier Device Package |
Voltage - Breakdown (Min) 54V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 84.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,56093 € | 1.682,79 € |
| Unit Price without VAT: | 0,56093 € |
|---|---|
| Unit Price with VAT: | 0,66751 € |

