


UPT33RE3 | |
|---|---|
DigiKey Part Number | 150-UPT33RE3DKR-ND - Digi-Reel® |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | UPT33RE3 |
Description | TVS DIODE 33VWM 56.7VC POWERMIT1 |
Customer Reference | |
Detailed Description | 56.7V Clamp 2.65A Ipp Tvs Diode Surface Mount Powermite 1 (DO216-AA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.65A |
Mfr | Power - Peak Pulse 1000W (1kW) |
Packaging Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33V | Package / Case DO-216AA |
Voltage - Breakdown (Min) 36.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 56.7V | Base Product Number |

