Diode 40 V 8A Surface Mount Powermite 3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPS840/TR13

DigiKey Part Number
150-UPS840/TR13TR-ND - Tape & Reel (TR)
150-UPS840/TR13CT-ND - Cut Tape (CT)
150-UPS840/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UPS840/TR13
Description
DIODE SCHOTTKY 40V 8A POWERMITE3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 40 V 8A Surface Mount Powermite 3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
5 mA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
Powermite 3
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
-55°C ~ 125°C
Current - Average Rectified (Io)
8A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
450 mV @ 8 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.760
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,82000 €2,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0002,39020 €11.951,00 €
Manufacturers Standard Package
Unit Price without VAT:2,82000 €
Unit Price with VAT:3,35580 €