
UPS835L/TR13 | |
|---|---|
DigiKey Part Number | 150-UPS835L/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UPS835L/TR13 |
Description | DIODE SCHOTTKY 35V 8A POWERMITE3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 35 V 8A Surface Mount Powermite 3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 35 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 510 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.4 mA @ 35 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Powermite 3 | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,03102 € | 10.155,10 € |
| Unit Price without VAT: | 2,03102 € |
|---|---|
| Unit Price with VAT: | 2,41691 € |

