
UPS560/TR13 | |
|---|---|
DigiKey Part Number | UPS560/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UPS560/TR13 |
Description | DIODE SCHOTTKY 60V 5A POWERMITE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount Powermite |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 60 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 150pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package Powermite |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 690 mV @ 5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,29576 € | 6.478,80 € |
| Unit Price without VAT: | 1,29576 € |
|---|---|
| Unit Price with VAT: | 1,54195 € |

