
UPS340E3/TR13 | |
|---|---|
DigiKey Part Number | 150-UPS340E3/TR13TR-ND - Tape & Reel (TR) 150-UPS340E3/TR13CT-ND - Cut Tape (CT) 150-UPS340E3/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPS340E3/TR13 |
Description | DIODE SCHOTTKY 40V 3A POWERMITE3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount Powermite 3 |
Datasheet | Datasheet |
EDA/CAD Models | UPS340E3/TR13 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 180pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package Powermite 3 |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,50546 € | 2.527,30 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

