Diode 100 V 3A Surface Mount Powermite 3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPS3100E3/TR13

DigiKey Part Number
150-UPS3100E3/TR13TR-ND - Tape & Reel (TR)
150-UPS3100E3/TR13CT-ND - Cut Tape (CT)
150-UPS3100E3/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UPS3100E3/TR13
Description
DIODE SCHOTTKY 100V 3A POWERMITE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount Powermite 3
Datasheet
 Datasheet
EDA/CAD Models
UPS3100E3/TR13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
200 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
85pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
Powermite 3
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-55°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
760 mV @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.027
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,33000 €1,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0001,11371 €5.568,55 €
Manufacturers Standard Package
Unit Price without VAT:1,33000 €
Unit Price with VAT:1,58270 €