


UPS160E3/TR7 | |
|---|---|
DigiKey Part Number | 150-UPS160E3/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UPS160E3/TR7 |
Description | DIODE SCHOTTKY 60V 1A POWERMITE1 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount Powermite 1 (DO216-AA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 55pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Powermite 1 (DO216-AA) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36145 € | 1.084,35 € |
| Unit Price without VAT: | 0,36145 € |
|---|---|
| Unit Price with VAT: | 0,43013 € |

