Diode 15 V 1A Surface Mount Powermite
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 15 V 1A Surface Mount Powermite
DO-216AA Pkg

UPS115UE3/TR7

DigiKey Part Number
150-UPS115UE3/TR7TR-ND - Tape & Reel (TR)
150-UPS115UE3/TR7CT-ND - Cut Tape (CT)
150-UPS115UE3/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UPS115UE3/TR7
Description
DIODE SCHOTTKY 15V 1A POWERMITE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 15 V 1A Surface Mount Powermite
Datasheet
 Datasheet
EDA/CAD Models
UPS115UE3/TR7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
15 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
220 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 mA @ 15 V
Capacitance @ Vr, F
150pF @ 5V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
Powermite
Operating Temperature - Junction
-55°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43.961
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,50776 €1.523,28 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €