Parametric Equivalent
Parametric Equivalent

UPR40E3/TR13 | |
|---|---|
DigiKey Part Number | UPR40E3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UPR40E3/TR13 |
Description | DIODE STANDARD 400V 2A POWERMITE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount Powermite |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package Powermite |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPR40/TR13 | Microchip Technology | 0 | 150-UPR40/TR13TR-ND | 2,66502 € | Parametric Equivalent |
| UPR40/TR7 | Microchip Technology | 0 | UPR40/TR7-ND | 2,92889 € | Parametric Equivalent |
| UPR40E3/TR7 | Microchip Technology | 0 | UPR40E3/TR7-ND | 0,93672 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,94991 € | 11.398,92 € |
| Unit Price without VAT: | 0,94991 € |
|---|---|
| Unit Price with VAT: | 1,13039 € |


