Parametric Equivalent
Parametric Equivalent

UPR15E3/TR13 | |
|---|---|
DigiKey Part Number | UPR15E3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UPR15E3/TR13 |
Description | DIODE STANDARD 150V 2.5A DO216 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 2.5A Surface Mount DO-216 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 2 µA @ 150 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package DO-216 |
Current - Average Rectified (Io) 2.5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 975 mV @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPR15/TR13 | Microchip Technology | 0 | UPR15/TR13-ND | 1,17419 € | Parametric Equivalent |
| UPR15/TR7 | Microchip Technology | 0 | UPR15/TR7-ND | 1,18739 € | Parametric Equivalent |
| UPR15E3/TR7 | Microchip Technology | 1.631 | 150-UPR15E3/TR7CT-ND | 0,62000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,62008 € | 7.440,96 € |
| Unit Price without VAT: | 0,62008 € |
|---|---|
| Unit Price with VAT: | 0,73790 € |


