UPR10/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,98969 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,51636 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 4.112
Unit Price: 0,62000 €
Datasheet
Diode 100 V 2.5A Surface Mount DO-216
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPR10/TR13

DigiKey Part Number
UPR10/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UPR10/TR13
Description
DIODE STANDARD 100V 2.5A DO216
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 100 V 2.5A Surface Mount DO-216
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2.5A
Voltage - Forward (Vf) (Max) @ If
975 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
2 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-216
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.0001,00690 €12.082,80 €
Manufacturers Standard Package
Unit Price without VAT:1,00690 €
Unit Price with VAT:1,19821 €