RF Diode PIN - Single 100V 2.5 W DO-216
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPP1002E3/TR13

DigiKey Part Number
UPP1002E3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UPP1002E3/TR13
Description
RF DIODE PIN 100V 2.5W DO216
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 100V 2.5 W DO-216
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Capacitance @ Vr, F
1.6pF @ 100V, 1MHz
Manufacturer
Microchip Technology
Resistance @ If, F
1Ohm @ 10mA, 100MHz
Series
Power Dissipation (Max)
2.5 W
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Package / Case
DO-216AA
Diode Type
PIN - Single
Supplier Device Package
DO-216
Voltage - Peak Reverse (Max)
100V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.0001,93709 €23.245,08 €
Manufacturers Standard Package
Unit Price without VAT:1,93709 €
Unit Price with VAT:2,30514 €