
UPD360-B/6HX | |
|---|---|
DigiKey Part Number | UPD360-B/6HX-ND |
Manufacturer | |
Manufacturer Product Number | UPD360-B/6HX |
Description | USB TYPE-C/PD CONTROLLER WITH I2 |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 44-WFBGA (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | UPD360-B/6HX Models |
Category | Mounting Type Surface Mount |
Manufacturer Microchip Technology | Package / Case 44-WFBGA |
Packaging Tray | Supplier Device Package 44-WFBGA (4x4) |
Part Status Obsolete | Base Product Number |
Applications USB, Type-C Controller |

