
UPD1002T-A/MQ | |
|---|---|
DigiKey Part Number | UPD1002T-A/MQ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UPD1002T-A/MQ |
Description | IC USB PORT POWER CTRLR |
Customer Reference | |
Detailed Description | USB, Peripherals PMIC 32-SQFN (5x5) |
Category | Operating Temperature 0°C ~ 70°C |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 32-VFQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 32-SQFN (5x5) |
Applications USB, Peripherals | Base Product Number |

