
UMX512 | |
|---|---|
DigiKey Part Number | 150-UMX512-ND |
Manufacturer | |
Manufacturer Product Number | UMX512 |
Description | SI PPIN HERMETIC MELF |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 500V 1 A M1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 500V | |
Current - Max | 1 A | |
Capacitance @ Vr, F | 1.5pF @ 50V, 1MHz | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Package / Case | 1208 (3020 Metric) | |
Supplier Device Package | M1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,24000 € | 5,24 € |
| Unit Price without VAT: | 5,24000 € |
|---|---|
| Unit Price with VAT: | 6,23560 € |

