
UMIL3 | |
|---|---|
DigiKey Part Number | 150-UMIL3-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | UMIL3 |
Description | RF TRANS NPN 30V 400MHZ 55FT |
Customer Reference | |
Detailed Description | RF Transistor NPN 30V 700mA 225MHz ~ 400MHz 11W Chassis, Stud Mount 55FT |
Category | Power - Max 11W |
Manufacturer Microsemi Corporation | DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 100A, 5V |
Packaging Bulk | Current - Collector (Ic) (Max) 700mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Chassis, Stud Mount |
Voltage - Collector Emitter Breakdown (Max) 30V | Package / Case 55FT |
Frequency - Transition 225MHz ~ 400MHz | Supplier Device Package 55FT |
Gain 11.8db ~ 13dB |

