
UM9301SM/TR | |
|---|---|
DigiKey Part Number | 150-UM9301SM/TR-ND |
Manufacturer | |
Manufacturer Product Number | UM9301SM/TR |
Description | SI PPIN HERMETIC MELF |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 75V 1 W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 75V | |
Capacitance @ Vr, F | 0.8pF @ 0V, 100MHz | |
Resistance @ If, F | 3Ohm @ 100mA, 100MHz | |
Power Dissipation (Max) | 1 W | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | SQ-MELF | |
Supplier Device Package | - |

