Image for UM9301 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UM9301

DigiKey Part Number
150-UM9301-ND
Manufacturer
Manufacturer Product Number
UM9301
Description
RF DIODE PIN 75V 1W AXIAL
Customer Reference
Detailed Description
RF Diode PIN - Single 75V 1 W Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance @ Vr, F
0.8pF @ 0V, 100MHz
Manufacturer
Microchip Technology
Resistance @ If, F
3Ohm @ 100mA, 100MHz
Packaging
Tray
Power Dissipation (Max)
1 W
Part Status
Obsolete
Operating Temperature
-65°C ~ 175°C
Diode Type
PIN - Single
Package / Case
Axial
Voltage - Peak Reverse (Max)
75V
Supplier Device Package
Axial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.